Manufacturer Part #
2734-1103/327-000
Female 3 pole 3.5 mm Pitch Push-in Cage Clamp Universal Conductor Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2229 | ||||||||||
Product Specification Section
WAGO 2734-1103/327-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2734-1103/327-000 - Technical Attributes
Attributes Table
| Type: | Pluggable PCB Connector |
| No of Poles: | 3 |
| No of Rows: | 1 |
| Termination: | Push-In |
| Style: | Eurostyle |
| Pitch: | 3.5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 160V |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.96
25
$3.90
50
$3.87
150
$3.80
300+
$3.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount