text.skipToContent text.skipToNavigation

Manufacturer Part #

282-907

Conn Terminal Block F 2 POS T DIN Rail

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 282-907 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Style: Eurostyle
Color: Green / Yellow
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.69
USD
Quantity
Unit Price
3
$10.23
10
$10.13
25
$10.05
75
$9.95
150+
$9.84
Product Variant Information section