text.skipToContent text.skipToNavigation

Manufacturer Part #

283-101

DIN Rail Lateral Marker Slots CAGE CLAMP 2 Conductor Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 283-101 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 2
No of Rows: 1
Termination: Cage Clamp
Style: Rail Mount
Gender: Female
Color: Grey
Voltage Rating: 800V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$27.76
USD
Quantity
Unit Price
4
$6.94
15
$6.87
30
$6.83
100
$6.76
200+
$6.69
Product Variant Information section