text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1546108-3

Plug 19 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1546108-3 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 19
Wire Gauge: AWG 12-30
Termination: Screw Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$4,968.00
USD
Quantity
Unit Price
400+
$12.42
Product Variant Information section