Manufacturer Part #
721-103/026-000
3 Pole 5 mm/0.197 " Pitch 100% Mismating Protected Codable Female Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Snap Fit | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 721-103/026-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 721-103/026-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Snappable |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 16A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +85°C |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.28
15
$3.21
40
$3.16
125
$3.11
300+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Snap Fit