text.skipToContent text.skipToNavigation

Manufacturer Part #

734-212

12 Position Straight 3.81 mm Spacing Socket Orange Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-212 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Panel Mount
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$523.00
USD
Quantity
Unit Price
50
$10.46
100
$10.40
150
$10.36
200+
$10.31
Product Variant Information section