text.skipToContent text.skipToNavigation

Manufacturer Part #

739-104

4 Position 5 mm Pin Spacing 28-12 AWG Through Hole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-104 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
220
Multiple Of:
55
Total
$332.20
USD
Quantity
Unit Price
55
$1.53
165
$1.51
275
$1.50
550
$1.49
1,100+
$1.47
Product Variant Information section