Manufacturer Part #
745-831/999-950
1 Pole Stackable PCB terminal block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 745-831/999-950 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 745-831/999-950 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 1 |
| Termination: | Cage Clamp |
| Color: | Grey |
| Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$1.63
40
$1.61
125
$1.59
250
$1.58
750+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag