text.skipToContent text.skipToNavigation

Manufacturer Part #

CP2.5

CP Series 2 Position 20 A 24-12 AWG 5 mm Push-In Feed-Thru DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CP2.5 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 24-12
Termination: Push-In
Style: Feed Through
Pitch: 5mm
Color: Grey
Current Rating: 20A
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54,996
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$89.00
USD
Quantity
Unit Price
100
$0.89
300
$0.87
500
$0.86
1,000
$0.845
2,000+
$0.825
Product Variant Information section