text.skipToContent text.skipToNavigation

Manufacturer Part #

2006-1291

End And Intermediate Plate 1 MM / 0.039 In Thick

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
WAGO 2006-1291 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Grey
Mounting Method: Snap Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$22.88
USD
Quantity
Unit Price
25
$0.915
100
$0.885
375
$0.86
625
$0.85
1,250+
$0.82
Product Variant Information section