Manufacturer Part #
280-331
Orange 2.5 mm Thick End and Intermediate Plate
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 280-331 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 280-331 - Technical Attributes
Attributes Table
| Type: | End Plate |
| Style: | Rail Mount |
| Material: | Polyamide |
| Color: | Orange |
| Dimension: | 2.5 mm Thick |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.915
100
$0.885
375
$0.86
625
$0.85
1,250+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag