text.skipToContent text.skipToNavigation

Manufacturer Part #

USB1130-15-A

USB A 2.0 Skt RA High Life 15µ" T Hole W/Shell Stake T & R

Product Specification Section
GCT USB1130-15-A - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 4
Current Rating: 3A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 10000
Mounting Method: Through Hole
Features & Applications

The USB1130 is a USB A 2.0 connector tested to 10,000 mating cycles
This connector is over six times more durable than standard USB A 2.0
Perfect for fast charging and high traffic applications.  With increased durability through a stainless steel construction of the shell this allows for improved retention forces.
In addition to the increased mating cycle specification the USB1130 connector is rated 3A, double that of comparable products giving designs the option for quick charge functionality.
Available in top mount, through-hole configuration, with two kinked shell stakes for retention in the PCB while processing. 

• USB Type A 2.0
• 10,000 Mating Cycles
• 3 Amp Current Rating
• Four Pin configuration
• Horizontally mounted Socket
• Stainless Steel tabs
• 2 Sprung PCB shell stakes
• Tested to 10,000 mating cycles
• High durability capability

APPLICATIONS
•             Public environment charging equipment
•             Transportation charging outlets
•             Any devices exposed to high-usage applications

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
230
Multiple Of:
230
Total
$87.40
USD
Quantity
Unit Price
230
$0.38
690
$0.375
1,150
$0.37
2,300
$0.365
4,600+
$0.355