text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM470B

ECA M Series 47 uF 50 V 85°C LS=5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Panasonic Industry ECA-1HM470B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 130mA
Operating Temp-Max: 85°C
Leakage Current: 23.5µA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$255.60
USD
Quantity
Unit Price
2,000
$0.0437
6,000
$0.0426
8,000
$0.0423
20,000
$0.0413
30,000+
$0.0404
Product Variant Information section