text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A0JN102U

SU-A Series 6.3 V 1000 uF 85°C 2 KHrs 10x20mm LS=5mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Panasonic Industry ECE-A0JN102U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 430mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Leakage Current: 192µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.26
Product Variant Information section