Manufacturer Part #
ECE-A1EKS330
ECE-KS Series 25 V 33 uF Ø 6.3 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A1EKS330 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECE-A1EKS330 - Technical Attributes
Attributes Table
| Series: | KS |
| Type: | Radial |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 65mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 5mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400
$0.0491
1,250
$0.0478
3,000
$0.0468
7,500
$0.0458
20,000+
$0.0437
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole