text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1V100

GA-A Series 35 V 10 uF Ø5x7mm LS=2mm 105°C Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Panasonic Industry EEA-GA1V100 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 35mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Leakage Current: 3.5µA
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.16
USD
Quantity
Unit Price
500
$0.0408
1,500
$0.0398
4,000
$0.0389
10,000
$0.038
25,000+
$0.0363
Product Variant Information section