text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H471AM

EEE-FK Series 50 V 470 uF 105°C 5 kHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Panasonic Industry EEE-FK1H471AM - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1610mA
Impedance: 0.073Ω
Operating Temp-Max: 105°C
Leakage Current: 235µA
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,625
USA:
1,625
11,375
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.88
USD
Quantity
Unit Price
125
$0.655
375
$0.64
625
$0.635
1,250
$0.625
2,500+
$0.61
Product Variant Information section