text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1A332

EEU-EB Series 10 V 3300 uF Ø 12.5 x 25 mm LS=5 mm 105°C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB1A332 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 802mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.00
USD
Quantity
Unit Price
50
$0.38
150
$0.37
400
$0.365
1,000
$0.355
2,500+
$0.34
Product Variant Information section