text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C471

EEU-FC Series 16 V 470 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Panasonic Industry EEU-FC1C471 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 755mA
Impedance: 0.09Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,800
Germany:
4,800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$42.00
USD
Quantity
Unit Price
200
$0.21
600
$0.205
2,000
$0.20
4,000
$0.199
8,000+
$0.194
Product Variant Information section