text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V681L

EEU-FC Series 35 V 680 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Panasonic Industry EEU-FC1V681L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1815mA
Impedance: 0.035Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
1,250
$0.315
3,000+
$0.305
Product Variant Information section