text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM0J102B

EEU-FM Series 1000 uF 6.3 V 4 kHrs 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Panasonic Industry EEU-FM0J102B - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 967.5mA
Impedance: 38mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  14mm x D  10mm
Dimension (Inch): H  0.551in x D  0.394in
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.50
USD
Quantity
Unit Price
500
$0.155
1,500
$0.152
2,500
$0.15
5,000
$0.148
10,000+
$0.145
Product Variant Information section