text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1H102

EEU-FM Series 50 V 1000 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Panasonic Industry EEU-FM1H102 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3320mA
Impedance: 0.016Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,726
USA:
3,726
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
125
$0.535
300
$0.525
750
$0.515
2,000+
$0.495
Product Variant Information section