Manufacturer Part #
EEU-FR1V330B
FR-A Series 35 V 33 uF Ø5x11mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1V330B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FR1V330B - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 280mA |
| Impedance: | 0.3Ω |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 11.55µA |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0657
4,000
$0.0646
8,000
$0.0635
10,000
$0.0632
30,000+
$0.061
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole