text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1V472

EEU-HD Series 35 V 4700 uF Ø16 x 31.5 mm LS=7.5mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1V472 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.91A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
515
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.05
USD
Quantity
Unit Price
15
$1.67
40
$1.65
125
$1.63
250
$1.62
750+
$1.57
Product Variant Information section