Manufacturer Part #
EEV-TG2A101M
TG Series 100 V 100 uF 125°C 16 x 16.5 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
Panasonic Industry EEV-TG2A101M - Product Specification
Panasonic Industry EEV-TG2A101M - Technical Attributes
Attributes Table
| Series: | TG |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp-Max: | 125°C |
| Leakage Current: | 100µA |
| Dimension: | L 16.5mm x D 16mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
625
USA:
625
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.91
375
$0.885
500
$0.88
1,250
$0.865
1,875+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount