text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXJ401ELL221MM50S

KXJ Series 400 V 220 uF LS=7.5 mm 105°C Mini Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKXJ401ELL221MM50S - Technical Attributes
Attributes Table
Series: KXJ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.22A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  50mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
Total
$1,375.00
USD
Quantity
Unit Price
10
$2.94
25
$2.90
75
$2.86
150
$2.83
400+
$2.75
Product Variant Information section