text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXJ401ELL470ML20S

KXJ Series 400 V 47 uF Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
United Chemi-Con EKXJ401ELL470ML20S - Technical Attributes
Attributes Table
Series: KXJ
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 435mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.25
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.415
2,500+
$0.40
Product Variant Information section