text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN101ELL391ML25S

Cap Aluminum Lytic 390uF 100V 20% (16 X 25mm) Radial 7.5mm 2430mA 10000h 105°C

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZN101ELL391ML25S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2430mA
Impedance: 0.028Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$435.00
USD
Quantity
Unit Price
500
$0.87
1,000
$0.855
1,500
$0.85
2,000+
$0.84
Product Variant Information section