text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN500ELL821ML20S

KZN Series 50 V 820 uF 16x20 mm LS=7.5mm 10 kHrs 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZN500ELL821ML20S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.842A
Impedance: 26mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  21.5mm x D  16mm
Dimension (Inch): H  0.846in x D  0.63in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
500
Total
$4,600.00
USD
Quantity
Unit Price
500
$0.245
1,000
$0.24
2,500
$0.235
7,500+
$0.23
Product Variant Information section