Manufacturer Part #
EMLA250ARA471MJA0G
MLA Series 25 V 470 uF Ø10 x 10.3 mm SMT Aluminum Electroyltic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
United Chemi-Con EMLA250ARA471MJA0G - Product Specification
United Chemi-Con EMLA250ARA471MJA0G - Technical Attributes
Attributes Table
| Series: | MLA |
| Type: | Can - SMT |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 850mA |
| Impedance: | 80mΩ |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.16% |
| Dimension: | L 10mm x W 10.3mm x H 10.3mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.181
1,500
$0.178
2,500
$0.176
5,000
$0.174
10,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount