text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMG500ELL222MLP1S

SMG Series 2200 uF 50 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
United Chemi-Con ESMG500ELL222MLP1S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.80
USD
Quantity
Unit Price
75
$0.32
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.29
Product Variant Information section