text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1C223MELB

LS Series 22000 uF 16 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS1C223MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 22000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 4380mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
200
$1.85
400
$1.84
600
$1.83
800
$1.82
1,000+
$1.80
Product Variant Information section