text.skipToContent text.skipToNavigation

Manufacturer Part #

LSG331M2P-A3530PS

LSG Series 330 uF 420 V ±20 % Snap-In Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LSG331M2P-A3530PS - Technical Attributes
Attributes Table
Series: LSG
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 420V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.21A
ESR (Equivalent Series Resistance): 603mΩ
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$3,040.00
USD
Quantity
Unit Price
200
$3.11
400
$3.08
600+
$3.04
Product Variant Information section