text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202190518E3

021ASM Series Ø 10 x 25 mm 1000 uF ±20 % 16 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202190518E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1000µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$2,880.00
USD
Quantity
Unit Price
500+
$1.92
Product Variant Information section