text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE3R3M50V4X5.5TR13F

NACE Series 3.3 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
NIC Components NACE3R3M50V4X5.5TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 15mA
ESR (Equivalent Series Resistance): 50.3Ω
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
19,500
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.55
USD
Quantity
Unit Price
1,500
$0.0437
4,500
$0.0426
7,500
$0.0421
22,500
$0.041
37,500+
$0.04
Product Variant Information section