text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSH821M80V18X25F

NRSH Series 80 V 820 uF ±20% LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSH821M80V18X25F - Technical Attributes
Attributes Table
Series: NRSH
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2270mA
ESR (Equivalent Series Resistance): 0.038Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
1
$0.74
40
$0.72
125
$0.70
400
$0.685
1,250+
$0.65
Product Variant Information section