text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M1HBK-0811S

REA Series 50 V 100 uF 2 K Hrs 85°C Ø8 x 11.5 mm LS=3.5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE REA101M1HBK-0811S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 260mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$38.30
USD
Quantity
Unit Price
500
$0.0383
1,500
$0.0373
4,000
$0.0365
10,000
$0.0357
25,000+
$0.034
Product Variant Information section