text.skipToContent text.skipToNavigation

Manufacturer Part #

TE1302

TE Series 50 V 3 uF Ø6.6x13.6mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TE1302 - Technical Attributes
Attributes Table
Series: TE
Type: Axial
Capacitance: 3µF
Tolerance (%): -10% to +75%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  13.6mm x D  6.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
570
Multiple Of:
570
Total
$1,482.00
USD
Quantity
Unit Price
570+
$2.60
Product Variant Information section