Manufacturer Part #
UCS2V101MHD
CS Series 100uF 350V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UCS2V101MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCS2V101MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 100µF |
| Rated Voltage: | 350V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
50
$1.05
150
$1.03
250
$1.02
1,000
$0.98
1,500+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole