text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2D221MHD

CY Series 220uF 200 V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCY2D221MHD - Technical Attributes
Attributes Table
Series: CY
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1230mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.50
USD
Quantity
Unit Price
50
$0.94
150
$0.915
250
$0.905
1,000
$0.875
1,500+
$0.86
Product Variant Information section