Manufacturer Part #
UHD1V221MPD6TD
UHD Series 35 v 220 uf 105c 10x12.5mm LS=5mm Low Imp. 4k hrs RDL Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UHD1V221MPD6TD - Product Specification
Nichicon UHD1V221MPD6TD - Technical Attributes
Attributes Table
| Series: | UHD |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 4000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1030mA |
| Impedance: | 0.053Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.12% |
| Leakage Current: | 77µA |
| Dimension: | L 12.5mm x D 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.134
1,500
$0.132
2,500
$0.13
7,500
$0.128
12,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack