text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1V182MHD3

HE Series 1800 uF 35V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Nichicon UHE1V182MHD3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1800µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
100
$0.59
250
$0.575
500
$0.57
1,500+
$0.54
Product Variant Information section