text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE2A561MHD

HE Series 560 uF 100V 105°C Ø16 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE2A561MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 560µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
20
$1.07
50
$1.04
150
$1.02
300
$1.00
1,000+
$0.95
Product Variant Information section