text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1H680MPD

PM Series 68 uF 50 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1H680MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 68µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Unit Price
200
$0.123
500
$0.121
1,500
$0.118
3,000
$0.117
10,000+
$0.112
Product Variant Information section