text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V102MHD6

PM Series 1000 uF 35V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Nichicon UPM1V102MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
125
$0.495
300
$0.485
750
$0.475
2,000+
$0.46
Product Variant Information section