Manufacturer Part #
UPM1V151MPD6TD
PM Series 150 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM1V151MPD6TD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPM1V151MPD6TD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 150µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.124
1,500
$0.121
2,500
$0.12
7,500
$0.118
12,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole