Manufacturer Part #
UPM2A470MHD6
PM Series 47 uF 100 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM2A470MHD6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPM2A470MHD6 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 47µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
100
$0.305
400
$0.295
1,000
$0.29
2,500
$0.285
4,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole