text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1E221MPD1TD

PW Series 220 F 25 V 105 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Nichicon UPW1E221MPD1TD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 555mA
Impedance: 0.117Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 165µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
1,000
$0.102
3,000
$0.0995
4,000
$0.0988
10,000
$0.0964
15,000+
$0.0942
Product Variant Information section