text.skipToContent text.skipToNavigation

Manufacturer Part #

UVP2A221MHD

VP Series 220 uF 100 V 85°C Ø18 x 35mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Nichicon UVP2A221MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  35mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.63
USD
Quantity
Unit Price
25
$0.985
75
$0.96
150
$0.94
400
$0.92
1,000+
$0.885
Product Variant Information section