text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1V222MHD

VR Series 2200 uF 35 V 85°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Nichicon UVR1V222MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.8A
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Features & Applications
Since its founding in 1950, Nichicon has constantly been involved in the development, production, and sales of capacitors, circuit products, and other kinds of electronic components that are essential for many types of electronics.

The UVR series is a general purpose radial leaded aluminum eletrolytic capacitor. It is reduced in size and economically priced. Most sizes are available in standard bulk packaging, but are also available in tape and ammo.

This series voltage ranges from 6.3 to 450 VDC and capacitance ranges from 0.1 to 33,000 microfarads (uf). The tolerance is +/- 20% at 120 Hz, 20’C. The temperature ranges from -40 to +85’C, which allows it to be used in many applications.

The UVR1V222MHD is a 35 V 2200 uf radial leaded capacitor, with a case size of 16 x 25 mm and lead spacing of 7.5 mm. It has an operating temperature of 85’C and tolerance of +/-20 %. The UVR1V222MHD comes in bulk packaging.  

For detail technical performance data and usage guidelines, see product data sheet.

Pricing Section
Global Stock:
32,644
USA:
32,644
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
150
$0.34
400
$0.335
1,000
$0.33
2,500+
$0.315
Product Variant Information section